FCI 65039-036LF Mini-PV Socket Housing 1 Pin 2.54mm Spacing 1pc

Image Representative of Range

FCI 65039-036LF Mini-PV Socket Housing 1 Pin 2.54mm Spacing 1pc

MPN
65039-036LF
Brand
FCI
EAN-13
2050003699372
Order Code
03-0722
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.22
10+ £1.13
100+ £0.987
500+ £0.837
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,165 in stock

The FCI socket housing cable Mini-PV, part number 65039-036LF, features a single contact with 2.54 mm spacing. This Dubox/PV/Bergstik connector is typically used in electronic applications requiring precise spacing. Manufactured by FCI, it's suited for secure and reliable electrical connections.
Type Socket housing cable
Number of Positions 1
Pitch 2.54mm
Number of Rows 1
AWG 22
Case Material PPE
Colour Black
Compatible with (details) 36 - 22
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 2.54 x 2.54 mm
Height 2.54mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 1
Series Mini-PV
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot