FCI 65039-032ELF Mini-PV Socket 5 Pins 2.54mm Spacing 1pc

Image Representative of Range

FCI 65039-032ELF Mini-PV Socket 5 Pins 2.54mm Spacing 1pc

MPN
65039-032ELF
Brand
FCI
EAN-13
2050003699358
Order Code
03-0718
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

The FCI Socket Housing Cable Mini-PV by FCI features a total of 5 pins with a contact spacing of 2.54 mm. This component is part of the Dubox / PV / Bergstik series and serves as a reliable connector solution. It is typically used in electronic applications requiring secure and precise cable connections.
Type Socket housing cable
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
AWG 22
Case Material PPE
Colour Black
Compatible with (details) 36 - 22
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 12.7 x 2.54 mm
Height 2.54mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 5
Series Mini-PV
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot