Escha 631398

Escha Brand: Escha
The Escha components, including connectors, cables, and cord sets, are black, feature a range of pin configurations, and are part of a versatile product line designed for secure electrical connections.
Description Image Product Buy Pricing (Ex VAT) Type Material Misc Attribute 1 Misc Attribute 2 Nominal Voltage Number of Cores Number of pins Colour Length IP Rating Nominal Current Temperature Range
Escha 8047804 VA22 Connector 2+PE Pins Black Bridged
Escha 8047804 VA22 Connector 2+PE Pins Black Bridged
Standard range
Order code: 11-7772
MPN: 8047804

Despatched within 4 working days - 38 in stock
1+ £17.49
10+ £16.05
100+ £15.61
Price per unit Ex VAT
A PUR VA22-24.3-5/S370 Circuit 3 24 V AC/DC 2 2 Black 5m IP67/IP69K 4A -30 - +90°C
Escha 8047805 VA41-24.2-5/S370 Cable 3+PE Wire Black Pins
Escha 8047805 VA41-24.2-5/S370 Cable 3+PE Wire Black Pins
Standard range
Order code: 11-7773
MPN: 8047805

Despatched within 4 working days - 9 in stock
1+ £21.23
10+ £19.69
100+ £19.23
Price per unit Ex VAT
A PUR VA41-24.2-5/S370 Circuit 2 24V DC 3 3 Black 5m IP67/IP69K 4A -30 - +90°C
Escha 8047813 Cordset Black, Pins: 2+PE, VBI21 Series
Escha 8047813 Cordset Black, Pins: 2+PE, VBI21 Series
Order code: 11-7774
MPN: 8047813
1+ £17.49
Price per unit Ex VAT
BI PUR VBI21-230.0-5/S370 Circuit 0 230 V/AC/DC 2 2 Black 5m IP67/IP69K 4A -30 - +90°C
Escha 8047821 VA Series Connector Black 2+PE Pins Bridged
Escha 8047821 VA Series Connector Black 2+PE Pins Bridged
Extended range
Order code: 11-7775
MPN: 8047821

Available to back orderBack order, lead time 8 days
1+ £15.35
10+ £14.08
100+ £13.70
Price per unit Ex VAT
A PVC VA22-24.3-5/P01 Circuit 3 24 V/AC/DC 2 2 Black 5m IP67/IP69K 4A -30 - +90°C
Escha 8047822 VA41-24.2-5/P01 Black 3+PE Wire 3 Pins Durable Design
Escha 8047822 VA41-24.2-5/P01 Black 3+PE Wire 3 Pins Durable Design
Standard range
Order code: 11-7776
MPN: 8047822

Despatched within 4 working days - 8 in stock
1+ £18.69
10+ £17.33
100+ £16.92
Price per unit Ex VAT
A PVC VA41-24.2-5/P01 Circuit 2 24V DC 3 3 Black 5m IP67/IP69K 4A -30 - +90°C
Escha 8047823 VA21-230.0-5/P01 Black Cable Pins:2+PE
Escha 8047823 VA21-230.0-5/P01 Black Cable Pins:2+PE
Standard range
Order code: 11-7777
MPN: 8047823

Despatched within 4 working days - 14 in stock
1+ £12.93
10+ £11.86
100+ £11.55
Price per unit Ex VAT
A PVC VA21-230.0-5/P01 Circuit 0 230 V/AC/DC 2 2 Black 5m IP67/IP69K 4A -30 - +90°C
Escha 8047830 VBI21 Series Connector Black 2-Pin + PE
Escha 8047830 VBI21 Series Connector Black 2-Pin + PE
Standard range
Order code: 11-7778
MPN: 8047830

Despatched within 4 working days - 8 in stock
1+ £15.84
Price per unit Ex VAT
BI PVC VBI21-24.3-5/P01 Circuit 3 24 V/AC/DC 2 2 Black 5m IP67/IP69K 4A -30 - +90°C
Escha 8047834 VC Series Connector, 2+PE Pins, Bridged, Black
Escha 8047834 VC Series Connector, 2+PE Pins, Bridged, Black
Order code: 11-7779
MPN: 8047834
1+ £19.69
Price per unit Ex VAT
C PVC VC22-24.4-5/P01 Circuit 4 24 V/AC/DC 2 2 Black 5m IP67/IP69K 4A -30 - +90°C

Trustpilot