Escha 8047813 Cordset Black, Pins: 2+PE, VBI21 Series

MPN
8047813
Brand
Escha
EAN-13
2050001553935
Order Code
11-7774
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Escha manufactures the VBI21-230.0-5/S370 as part 8047813, featuring black pins configured as 2+PE. This component is designed for secure and reliable electrical connections, suitable for various industrial applications. Its robust construction ensures durability in demanding environments.
Colour Black
Length 5m
Type BI
IP Rating IP67/IP69K
Material PUR
Misc Attribute 1 VBI21-230.0-5/S370
Misc Attribute 2 Circuit 0
Nominal Current 4A
Nominal Voltage 230 V/AC/DC
Number of Cores 2
Number of pins 2
Temperature Range -30 - +90°C

Trustpilot