Escha 8047821 VA Series Connector Black 2+PE Pins Bridged

MPN
8047821
Brand
Escha
EAN-13
4064161264455
Order Code
11-7775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.06 £15.35
10+ £14.08
100+ £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Escha, this component, model 8047821 VA22-24.3-5/P01, features black pins with a 2+PE bridged configuration. It is designed for robust industrial applications requiring reliable electrical connections. Typical uses include machinery wiring and automation system integration.
Colour Black
Length 5m
Type A
IP Rating IP67/IP69K
Material PVC
Misc Attribute 1 VA22-24.3-5/P01
Misc Attribute 2 Circuit 3
Nominal Current 4A
Nominal Voltage 24 V/AC/DC
Number of Cores 2
Number of pins 2
Temperature Range -30 - +90°C

Reviews

Be the first to submit a review

Trustpilot