Escha 8047823 VA21-230.0-5/P01 Black Cable Pins:2+PE

MPN
8047823
Brand
Escha
EAN-13
2050001553782
Order Code
11-7777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.47 £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Escha 8047823 VA21-230.0-5/P01 features black pins with 2+PE configuration, ensuring secure and reliable connections. Manufactured by Escha, this part is designed for robust industrial applications. It is typically used in automation systems requiring durable connectors for signal and power transmission.
Colour Black
Length 5m
Type A
IP Rating IP67/IP69K
Material PVC
Misc Attribute 1 VA21-230.0-5/P01
Misc Attribute 2 Circuit 0
Nominal Current 4A
Nominal Voltage 230 V/AC/DC
Number of Cores 2
Number of pins 2
Temperature Range -30 - +90°C

Reviews

Be the first to submit a review

Trustpilot