Escha 8047822 VA41-24.2-5/P01 Black 3+PE Wire 3 Pins Durable Design

MPN
8047822
Brand
Escha
EAN-13
2050001553829
Order Code
11-7776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.57 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Escha 8047822 VA41-24.2-5/P01 is a durable connector with black pins designed for reliable electrical connections. It features a 3+PE wire configuration, ideal for industrial or automation environments. Escha is known for producing components that withstand harsh conditions, making this connector suitable for demanding applications.
Colour Black
Length 5m
Type A
IP Rating IP67/IP69K
Material PVC
Misc Attribute 1 VA41-24.2-5/P01
Misc Attribute 2 Circuit 2
Nominal Current 4A
Nominal Voltage 24V DC
Number of Cores 3
Number of pins 3
Temperature Range -30 - +90°C

Reviews

Be the first to submit a review

Trustpilot