Escha 8047805 VA41-24.2-5/S370 Cable 3+PE Wire Black Pins

MPN
8047805
Brand
Escha
EAN-13
4064161264462
Order Code
11-7773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.98 £21.23
10+ £19.69
100+ £19.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Escha manufactures the 8047805 VA41-24.2-5/S370 Black Pins:3+PE wire, featuring three pins and a protective earth. This product is known for its robust design and reliable performance in electrical connections. It is typically used in industrial and machinery applications for secure wiring solutions.
Colour Black
Length 5m
Type A
IP Rating IP67/IP69K
Material PUR
Misc Attribute 1 VA41-24.2-5/S370
Misc Attribute 2 Circuit 2
Nominal Current 4A
Nominal Voltage 24V DC
Number of Cores 3
Number of pins 3
Temperature Range -30 - +90°C

Reviews

Be the first to submit a review

Trustpilot