Escha 8047804 VA22 Connector 2+PE Pins Black Bridged

MPN
8047804
Brand
Escha
EAN-13
2050001553799
Order Code
11-7772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.58 £17.49
10+ £16.05
100+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Escha 8047804 VA22-24.3-5/S370 Black features 2+PE bridged pins, indicating its robust electrical connection capabilities. Manufactured by Escha, this component is well-suited for industrial automation systems due to its reliable performance under demanding conditions. It is typically used in applications requiring secure and efficient power distribution.
Colour Black
Length 5m
Type A
IP Rating IP67/IP69K
Material PUR
Misc Attribute 1 VA22-24.3-5/S370
Misc Attribute 2 Circuit 3
Nominal Current 4A
Nominal Voltage 24 V AC/DC
Number of Cores 2
Number of pins 2
Temperature Range -30 - +90°C

Reviews

Be the first to submit a review

Trustpilot