Escha 8047834 VC Series Connector, 2+PE Pins, Bridged, Black

MPN
8047834
Brand
Escha
EAN-13
2050001554024
Order Code
11-7779
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Escha 8047834 VC22-24.4-5/P01 is a connector with black pins that feature 2 plus PE bridged. Manufactured by Escha, it is designed for reliable electrical connections in industrial environments. Typical applications include use in machinery and automation systems.
Colour Black
Length 5m
Type C
IP Rating IP67/IP69K
Material PVC
Misc Attribute 1 VC22-24.4-5/P01
Misc Attribute 2 Circuit 4
Nominal Current 4A
Nominal Voltage 24 V/AC/DC
Number of Cores 2
Number of pins 2
Temperature Range -30 - +90°C

Reviews

Be the first to submit a review

Trustpilot