Escha 8047830 VBI21 Series Connector Black 2-Pin + PE

MPN
8047830
Brand
Escha
EAN-13
4064161264479
Order Code
11-7778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £18.64 £15.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Escha VBI21-24.3-5/P01, bearing the number 8047830, features black pins configured as 2 plus PE. This product is designed for reliable electrical connections and is typically used in industrial automation applications. Manufactured by Escha, it is known for its robust construction and efficient performance.
Colour Black
Length 5m
Type BI
IP Rating IP67/IP69K
Material PVC
Misc Attribute 1 VBI21-24.3-5/P01
Misc Attribute 2 Circuit 3
Nominal Current 4A
Nominal Voltage 24 V/AC/DC
Number of Cores 2
Number of pins 2
Temperature Range -30 - +90°C

Reviews

Be the first to submit a review

Trustpilot