Ergotron 45-241-224 LX Arm Desk Mount Black Rotatable Height-adjustable |
18-9272
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £195.77
Price per unit Ex VAT
|
11kg |
1 |
Black |
64cm |
66.6cm |
60mm |
33.6cm |
Yes |
483 mm (19") |
38,1 cm (15") - 86,4 cm (34") |
+70° |
4.5kg |
|
Yes |
Yes° |
Monitor mount |
Ergotron 45-245-224 LX Dual Arm Desk Mount Black Height-adjustable 15"-27" |
18-9275
|
|
Available to back orderBack order, lead time 14 days
|
1+ £422.11
Price per unit Ex VAT
|
18.1kg |
2 |
Black |
|
37cm |
60mm |
4cm |
No |
|
38,1 cm (15") - 68,6 cm (27") |
+75° |
7.6kg |
|
Yes |
Yes° |
Monitor mount |
Ergotron 45-489-224 LX Dual Arm Desk Mount Black Adjustable 15"-25" Monitors |
18-9277
|
|
Available to back orderBack order, lead time 14 days
|
1+ £319.65
Price per unit Ex VAT
|
10kg |
2 |
Black |
|
33cm |
60mm |
|
No |
483 mm (19") |
38,1 cm (15") - 63,5 cm (25") |
17° |
6.9kg |
|
Yes |
Yes° |
Monitor mount |
Ergotron 45-490-216 LX Desk Mount White Height-adjustable Tiltable Swivelling |
18-9278
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £195.69
Price per unit Ex VAT
|
11kg |
1 |
White |
64mm |
66.6cm |
60mm |
33.6cm |
Yes |
|
38,1 cm (15") - 86,4 cm (34") |
+70° |
|
|
Yes |
Yes° |
Monitor mount |
Ergotron 45-509-224 LX Dual Arm Stacking Desk Mount Black Height-adjustable |
18-9279
|
|
Available to back orderBack order, lead time 14 days
|
1+ £440.00
Price per unit Ex VAT
|
20kg |
2 |
Black |
|
37cm |
60mm |
4cm |
No |
483 mm (19") |
38,1 cm (15") - 101,6 cm (40") |
+70° |
8.5kg |
|
Yes |
Yes° |
Monitor mount |
Ergotron 45-630-216 TRACE Monitor desk mount 14"-38" White Rotatable, Swivelling |
18-9280
|
|
Despatched within 3 working days - 23 in stock
|
1+ £330.00
Price per unit Ex VAT
|
9.8kg |
1 |
White |
|
|
65mm |
|
No |
|
35,6 cm (14") - 96,5 cm (38") |
80° |
8.3kg |
|
Yes |
Yes° |
Monitor mount |
Ergotron 45-647-216 HX Arm Desk Mount White Height-adjustable Swivelling |
18-9281
|
|
Available to back orderBack order, lead time 14 days
|
1+ £340.00
Price per unit Ex VAT
|
19.1kg |
1 |
White |
|
|
60mm |
|
No |
483 mm (19") |
38,1 cm (15") - 124,5 cm (49") |
15° |
7.8kg |
No |
Yes |
Yes° |
Monitor mount |
Ergotron 45-647-224 HX Arm Desk Mount Black 15"-49" Rotatable Tiltable |
18-9282
|
|
Available to back orderBack order, lead time 14 days
|
1+ £350.00
Price per unit Ex VAT
|
19.1kg |
1 |
Black |
|
|
60mm |
|
No |
483 mm (19") |
38,1 cm (15") - 124,5 cm (49") |
15° |
7.8kg |
No |
Yes |
Yes° |
Monitor mount |