Ergotron 45-509-224 LX Dual Arm Stacking Desk Mount Black Height-adjustable

MPN
45-509-224
Brand
Ergotron
EAN-13
0698833075700
Order Code
18-9279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £440.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Ergotron 45-509-224 is a meticulously designed LX Dual Arm Stacking Tall Desk Mount intended to optimise vertical space and ergonomic efficiency in professional environments. This height-adjustable monitor holder supports the attachment of two displays, accommodating monitors ranging from 13 to 32 inches with a combined weight capacity of up to 11.3 kilograms. Engineered to be compatible with VESA (Video Electronics Standards Association) patterns, it facilitates easy integration with most standard monitors, providing stability and flexibility for frequent adjustment. Ideal for engineering workstations, this desk mount enhances visibility and accessibility, making it suitable for CAD modelling, software development, and other precision-intensive tasks where multi-screen usage is pivotal.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 20kg
Add-on displays 2
Colour Black
Max. distance to floor/ceiling 37cm
Max. table Thickness 60mm
Min. distance to floor/ceiling 4cm
Pneumatic technology No
Rack size 483 mm (19")
Suitable For 38,1 cm (15") - 101,6 cm (40")
Tilt Range (top) +70°
Weight 8.5kg

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot