Ergotron 45-490-216 LX Desk Mount White Height-adjustable Tiltable Swivelling

MPN
45-490-216
Brand
Ergotron
EAN-13
0698833058390
Order Code
18-9278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £195.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Ergotron 45-490-216 is a robust LX Desk Mount designed to provide versatile mounting solutions for monitors. This height-adjustable, tiltable, and swivelling VESA stand accommodates a range of display sizes, thereby optimising ergonomic placement on desks or when employed as a wall bracket. Engineered for stability and ease of adjustment, it is particularly suitable for environments requiring frequent screen repositioning such as control rooms, design studios, and information technology workstations. With compatibility for typical FDMI mounting patterns, this monitor holder ensures secure attachment and facilitates an optimal viewing angle, enhancing both user comfort and productivity.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 11kg
Add-on displays 1
Colour White
Distance to wall (max.) 64mm
Max. distance to floor/ceiling 66.6cm
Max. table Thickness 60mm
Min. distance to floor/ceiling 33.6cm
Pneumatic technology Yes
Suitable For 38,1 cm (15") - 86,4 cm (34")
Tilt Range (top) +70°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot