Ergotron 45-241-224 LX Arm Desk Mount Black Rotatable Height-adjustable

MPN
45-241-224
Brand
Ergotron
EAN-13
0698833073829
Order Code
18-9272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £195.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Ergotron 45-241-224 LX Arm Desk Mount offers a robust and versatile solution for mounting monitors, designed with a height-adjustable and rotatable arm to facilitate optimal screen positioning. This desk mount is compatible with the VESA Standard, providing flexible mounting options for displays and incorporating a full range of motion, which is pivotal for enhancing ergonomic comfort in the workplace. Constructed from durable materials, the mount ensures reliable support and stability, accommodating monitors typically used in office environments, control rooms, and technical workstations. Its functionality is tailored for applications that require frequent adjustment and precise positioning, such as graphic design, data analysis, and other professional fields demanding highly adaptable screen setups.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 11kg
Add-on displays 1
Colour Black
Distance to wall (max.) 64cm
Max. distance to floor/ceiling 66.6cm
Max. table Thickness 60mm
Min. distance to floor/ceiling 33.6cm
Pneumatic technology Yes
Rack size 483 mm (19")
Suitable For 38,1 cm (15") - 86,4 cm (34")
Tilt Range (top) +70°
Weight 4.5kg

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot