Ergotron 45-489-224 LX Dual Arm Desk Mount Black Adjustable 15"-25" Monitors

MPN
45-489-224
Brand
Ergotron
EAN-13
0698833073904
Order Code
18-9277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £319.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Ergotron 45-489-224 LX Dual Arm Desk Mount is engineered to provide reliable support for monitors ranging from 15 to 25 inches. The robust design incorporates a VESA stand compliant with FDMI standards, ensuring compatibility with a variety of monitor sizes and weights. Its dual arm construction permits comprehensive adjustment, offering enhanced ergonomic flexibility and optimal viewing angles in professional settings. Commonly utilised in office environments, this mount facilitates space-saving configurations and secure monitor placement, making it ideal for multi-monitor computer workstations and technical control rooms where precise screen positioning is crucial for operational efficiency.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 10kg
Add-on displays 2
Colour Black
Max. distance to floor/ceiling 33cm
Max. table Thickness 60mm
Pneumatic technology No
Rack size 483 mm (19")
Suitable For 38,1 cm (15") - 63,5 cm (25")
Tilt Range (top) 17°
Weight 6.9kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot