Ergotron 45-630-216 TRACE Monitor desk mount 14"-38" White Rotatable, Swivelling

MPN
45-630-216
Brand
Ergotron
EAN-13
0698833083705
Order Code
18-9280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £330.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Ergotron 45-630-216 TRACE Monitor Desk Mount is designed for accommodating displays ranging from 14 to 38 inches in size. This desk mount, available in a clean white finish, features a rotatable and swivelling design, allowing for precise positioning of monitors to enhance user ergonomics. It is compatible with VESA and FDMI mounting standards, providing secure and flexible integration for various monitor types, making it suitable for professional workstation configurations and office environments where optimised screen positioning is required. Constructed to support a wide array of engineering applications, the mount aids in reducing workstation clutter while facilitating improved screen visibility and ergonomic comfort.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9.8kg
Add-on displays 1
Colour White
Max. table Thickness 65mm
Pneumatic technology No
Suitable For 35,6 cm (14") - 96,5 cm (38")
Tilt Range (top) 80°
Weight 8.3kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot