Ergotron 45-647-216 HX Arm Desk Mount White Height-adjustable Swivelling

MPN
45-647-216
Brand
Ergotron
EAN-13
0698833085792
Order Code
18-9281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £340.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Ergotron 45-647-216, Alternate Description 2585035, is an HX Arm Desk Mount specifically designed for enhancing monitor placement efficiency in engineering workspaces. This versatile height-adjustable swivelling mount supports a wide range of displays, offering compatibility with standard VESA and FDMI mounting interfaces. Its robust construction is suitable for securely holding large monitors, making it an optimal choice for applications where space optimisation and ergonomic adjustability are critical, such as in design studios, architect offices, and IT workstation environments. The mount facilitates seamless integration into existing setups, enabling precise positioning of PC screens and ensuring that the monitor base is well-supported, whether used as a desk mount or a monitor wall bracket.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 19.1kg
Add-on displays 1
Colour White
Max. table Thickness 60mm
Pneumatic technology No
Rack size 483 mm (19")
Suitable For 38,1 cm (15") - 124,5 cm (49")
Tilt Range (top) 15°
Weight 7.8kg
Wireless charging No

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot