Ergotron 45-647-224 HX Arm Desk Mount Black 15"-49" Rotatable Tiltable

MPN
45-647-224
Brand
Ergotron
EAN-13
0698833085808
Order Code
18-9282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Ergotron 45-647-224 is an HX Arm Desk Mount designed to support monitors ranging from 15 to 49 inches. This robust monitor holder features a flexible arm that allows for full rotation and tilt adjustments, offering ergonomic positioning for improved user comfort and productivity. Constructed for compatibility with VESA compliant interfaces, it serves as a versatile solution for various display setups, integrating seamlessly into both commercial and professional environments. Engineers commonly employ this desk mount in workstations where space optimisation and adjustable viewing angles are critical, such as control rooms, design studios, and technical offices. The assembly acts as a reliable monitor base, enabling efficient PC screen arrangements and supporting dynamic display requirements.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 19.1kg
Add-on displays 1
Colour Black
Max. table Thickness 60mm
Pneumatic technology No
Rack size 483 mm (19")
Suitable For 38,1 cm (15") - 124,5 cm (49")
Tilt Range (top) 15°
Weight 7.8kg
Wireless charging No

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot