Ergotron 45-245-224 LX Dual Arm Desk Mount Black Height-adjustable 15"-27"

MPN
45-245-224
Brand
Ergotron
EAN-13
0698833073898
Order Code
18-9275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £422.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Ergotron 45-245-224 LX Dual Arm Side by Side Desk Mount is engineered to enhance workspace efficiency by supporting dual monitors ranging from 15 to 27 inches. This height-adjustable desk mount is equipped with versatile VESA-compatible interfaces, making it suitable for a wide range of flat panel display setups. Typically constructed from robust materials, it ensures durability and stability, enabling precise positioning adjustments for optimised ergonomics. The design is particularly beneficial in engineering applications that require multiple screen setups, such as CAD workstations or complex data monitoring stations, where efficient use of space and flexibility in screen arrangement are critical.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 18.1kg
Add-on displays 2
Colour Black
Max. distance to floor/ceiling 37cm
Max. table Thickness 60mm
Min. distance to floor/ceiling 4cm
Pneumatic technology No
Suitable For 38,1 cm (15") - 68,6 cm (27")
Tilt Range (top) +75°
Weight 7.6kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot