EPOS 1000432 PC 8 USB On-ear headset Stereo Black Microphone mute Volume control |
18-9251
|
|
Despatched within 4 working days - 88 in stock
|
1+ £26.00
Price per unit Ex VAT
|
2m |
42 - 17000Hz |
Corded (1075100) |
84g |
|
|
90 - 15000Hz |
|
|
Universal |
|
50mm |
|
|
USB |
PC 8 USB |
160mm |
32Ω |
|
|
EPOS 1000882 On-ear headset Bluetooth Stereo Black Noise cancelling Volume Ctrl |
18-9252
|
|
Back order - 18 availableBack-order availability date - 14/11/2026
|
1+ £91.84
Price per unit Ex VAT
|
Wireless |
|
Bluetooth® (1075101) |
0.190 |
2.5W |
|
100 - 8000Hz |
2.5W |
|
|
w/o USB Power Delivery |
|
Noise cancelling |
|
|
|
|
|
300h |
Li-ion |
EPOS 1000897 On-ear headset Bluetooth Stereo Black Noise cancelling Volume Ctrl |
18-9254
|
|
|
1+ £85.15
Price per unit Ex VAT
|
Wireless |
20 - 20.000Hz |
Bluetooth® (1075101) |
0.200 |
2.5W |
|
100 - 8000Hz |
2.5W |
|
|
w/o USB Power Delivery |
|
Noise cancelling |
|
USB-C® |
|
|
|
300h |
Li-ion |
EPOS 1000901 On-ear headset Corded Stereo Black Noise cancelling Volume control |
18-9255
|
|
|
1+ £34.98
Price per unit Ex VAT
|
1.785m |
|
Corded (1075100) |
0.165 |
|
|
100 - 8000Hz |
|
|
|
|
|
Noise cancelling |
|
|
|
|
|
|
|
EPOS 1000915 On-ear headset Corded Stereo Black Noise cancelling Volume control |
18-9256
|
|
Despatched within 4 working days - 19 in stock
|
1+ £38.22
Price per unit Ex VAT
|
1.785m |
|
Corded (1075100) |
0.174 |
|
|
100 - 8000Hz |
|
|
|
|
|
Noise cancelling |
No |
USB |
|
|
|
|
|
EPOS 1001171 Impact On-ear headset Bluetooth Stereo Black Noise cancelling |
18-9257
|
|
|
1+ £252.56
Price per unit Ex VAT
|
1.2m |
20 - 20.000Hz |
Bluetooth® (1075101) |
181g |
2.5W |
5.3 |
100 - 16000Hz |
2.5W |
Universal |
Universal |
w/o USB Power Delivery |
74mm |
Noise cancelling |
|
2.4 GHz |
Impact 1061T ANC |
178mm |
20Ω |
300h |
Li-ion |
EPOS 4050577 Impact SC 60 USB ML On-ear headset Stereo Black Noise cancelling |
18-9258
|
|
Despatched within 4 working days - 228 in stock
|
1+ £40.02
Price per unit Ex VAT
|
2.1m |
|
Corded (1075100) |
0.137kg |
|
|
150 - 6800Hz |
|
Universal |
|
|
|
|
|
USB |
|
|
|
|
|