EPOS 4050577 Impact SC 60 USB ML On-ear headset Stereo Black Noise cancelling

MPN
4050577
Brand
EPOS
EAN-13
5714708003526
Order Code
18-9258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

EPOS 4050577, Impact SC 60 USB ML, is a sophisticated on-ear stereo headset engineered for professional audio communication. Featuring advanced noise-cancelling technology, this headset is designed to deliver clear and uninterrupted sound, making it ideal for use in dynamic corporate environments where efficient and effective communication is crucial. Equipped with a USB connection, it is compatible with a wide range of computing systems, facilitating its integration into various telecommunication setups. The black headset's ergonomic design ensures comfort during extended use, which is essential for applications such as call centres, technical support teams, and office settings requiring reliable audio performance. As part of the essential toolkit for audio engineers and IT professionals, it assists in maintaining high standards of clarity and connectivity in communication infrastructures.
Type On ear
Cable Length 2.1m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 0.137kg
Compatible Universal
Frequency Range (microphone) 150 - 6800Hz
Headband-Type Overhead
Headset connection USB

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot