EPOS 1001171 Impact On-ear headset Bluetooth Stereo Black Noise cancelling

MPN
1001171
Brand
EPOS
EAN-13
5714708009757
Order Code
18-9257
Country of Origin
China
View Full Product Range (7)

Discontinued


EPOS 1001171 is the Impact 1061T ANC, designed for professionals requiring high-quality audio solutions. This Bluetooth stereo headset offers advanced noise cancelling capabilities, allowing users to maintain focus in noisy environments. Its on-ear design ensures comfort during prolonged use, while delivering clear and consistent audio for communications and media consumption. Utilised primarily in sectors where clear communication is critical such as teleconferencing, call centres, and broadcast environments, this headset meets the rigorous demands of modern, dynamic workspaces. Its sleek black finish complements its functionality, embodying the durable and sophisticated design synonymous with EPOS products.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 181g
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Compatible Universal
Control Type Universal
Depth 74mm
Frequency Range (microphone) 100 - 16000Hz
Functions Noise cancelling
Headband-Type Overhead
Headphones Model Impact 1061T ANC
Headset connection 2.4 GHz
Height 178mm
Impedance 20Ω
Max. Range 30m
Power Supply Li-ion rechargeable battery (built-in)
Radio frequency Bluetooth
Sensitivity (microphone) -20dB
Standby max. 300h
Suitable For PC
Technology Li-ion
Width 176mm

Trustpilot