EPOS 1000897 On-ear headset Bluetooth Stereo Black Noise cancelling Volume Ctrl

MPN
1000897
Brand
EPOS
EAN-13
5714708006985
Order Code
18-9254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £85.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/10/2026

EPOS 1000897 offers a sophisticated on-ear headset solution featuring Bluetooth connectivity and stereo sound capabilities for high-quality audio performance. This black headset integrates advanced noise-cancelling technology to minimise ambient noise, ensuring clear communication and enhanced listening experience in various environments. Equipped with a convenient volume control mechanism, the headset provides user-friendly adjustment of sound levels. It is ideal for use in professional settings and environments that require robust, wireless communication such as call centres, offices, and remote workspaces. Its ergonomic design ensures comfort during prolonged use, making it well-suited for engineers and professionals seeking reliable and efficient audio equipment.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 0.200
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 100 - 8000Hz
Functions Noise cancelling
Headband-Type Overhead
Headset connection USB-C®
Standby max. 300h
Technology Li-ion

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot