EPOS 1000882 On-ear headset Bluetooth Stereo Black Noise cancelling Volume Ctrl

MPN
1000882
Brand
EPOS
EAN-13
5714708006848
Order Code
18-9252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £91.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 09/10/2026

EPOS 1000882 is an on-ear, Bluetooth stereo headset engineered for professional environments requiring high-quality audio and effective noise cancellation. This wireless headset is distinguished by its black design and integration of noise-cancelling technology, allowing clear communication even in noisy settings. Featuring volume control, it is suitable for use in telecommunication systems, call centres, and conference settings where audio clarity and comfort are critical. The EPOS 1000882 provides reliability and performance, integral for industries relying on consistent and high-fidelity sound.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Weight 0.190
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 100 - 8000Hz
Functions Noise cancelling
Headband-Type Overhead
Standby max. 300h
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot