EPOS 1000432 PC 8 USB On-ear headset Stereo Black Microphone mute Volume control

MPN
1000432
Brand
EPOS
EAN-13
5714708002338
Order Code
18-9251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.43 £26.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

EPOS 1000432 PC 8 USB On-ear headset is a versatile audio device designed for clear communication and enhanced audio experience. This stereo headset features an integrated USB connection, making it ideal for use with computers and other USB-compatible devices, ensuring seamless digital audio transmission. It includes a noise-cancelling microphone that effectively reduces unwanted ambient sound, enhancing clarity during calls or voice recordings. Additionally, the headset is equipped with in-line volume control and a microphone mute function, providing convenient access to audio adjustments. Common engineering applications for this headset include facilitating virtual meetings, VoIP communications, and CAD software tutorials, where clear audio input and output are critical for efficiency and understanding.
Type On ear
Cable Length 2m
Colour Black
Audio channels Stereo
Frequency Range 42 - 17000Hz
Transfer Type Corded (1075100)
Weight 84g
Control Type Universal
Depth 50mm
Frequency Range (microphone) 90 - 15000Hz
Headband-Type Overhead
Headphones Model PC 8 USB
Headset connection USB
Height 160mm
Impedance 32Ω
Sensitivity (microphone) -40dB
Suitable For PC
Width 140mm

Reviews

Be the first to submit a review

Trustpilot