EPOS 1000915 On-ear headset Corded Stereo Black Noise cancelling Volume control

MPN
1000915
Brand
EPOS
EAN-13
5714708007166
Order Code
18-9256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £38.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

EPOS 1000915 is an on-ear corded stereo headset designed to provide high-quality audio output with noise-cancelling capabilities, making it suitable for environments requiring clear communication. The headset is black in colour and incorporates an in-line volume control, allowing precise audio level adjustments. It is typically utilised in professional settings such as call centres, offices, and telecommunication environments where ambient noise reduction enhances communication efficiency. The headset's design focuses on comfort and durability to support extended usage, ensuring consistent performance without compromising user comfort. With its standard connectivity and audio enhancement features, the EPOS 1000915 is an essential tool for applications demanding reliable and clear audio transmission.
Type On ear
Cable Length 1.785m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 0.174
Frequency Range (microphone) 100 - 8000Hz
Functions Noise cancelling
Headband-Type Overhead
Headset connection USB
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot