EPOS 1000901 On-ear headset Corded Stereo Black Noise cancelling Volume control

MPN
1000901
Brand
EPOS
EAN-13
5714708007029
Order Code
18-9255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

EPOS, 1000901, is a sophisticated corded stereo on-ear headset designed for optimal audio performance in professional settings. This device boasts noise-cancelling capabilities that effectively minimise ambient distractions, allowing clear and uninterrupted communication or audio playback. The integrated volume control offers precise adjustment of sound levels, catering to user-specific acoustic environments. Constructed with durability in mind, the headset is ideal for engineering applications such as audio testing, telecommunication tasks, and environments requiring reliable and clear voice transmission. Its ergonomic design ensures comfort during extended periods of use, making it an essential tool for prolonged professional engagements.
Type On ear
Cable Length 1.785m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 0.165
Frequency Range (microphone) 100 - 8000Hz
Functions Noise cancelling
Headband-Type Overhead

Reviews

Be the first to submit a review

Trustpilot