Eltako 30000085 FMH2S-wg Wireless Remote 2-Channel Battery-Free 30m Range |
09-0325
|
|
Available to back orderBack order, lead time 11 days
|
1+ £52.00
Price per unit Ex VAT
|
2 |
White |
16mm |
(W x H x D) 43 x 43 x 16 mm |
43mm |
30m |
|
dynamo-powered |
43mm |
|
|
|
|
Remote control |
Wireless |
n.rel. |
868 MHz |
Not required, optional for remote access |
Eltako 30000192 FMT55/2-rw Wireless Remote 30m Range Energy Harvesting |
09-0328
|
|
Despatched within 4 working days - 3 in stock
|
1+ £42.12
| 1+ |
£42.12 |
| 10+ |
£40.63 |
| 50+ |
£40.49 |
Price per unit Ex VAT
|
2 |
White |
15mm |
(W x H x D) 55 x 55 x 15 mm |
55mm |
30m |
|
dynamo-powered |
55mm |
|
|
|
|
Remote control |
Wireless |
n.rel. |
868 MHz |
Not required, optional for remote access |
Eltako 30000226 FT55R Wireless Remote 4-Channel 30m Range Energy Efficient |
09-0329
|
|
Despatched within 4 working days - 13 in stock
|
1+ £47.66
| 1+ |
£47.66 |
| 10+ |
£45.98 |
| 50+ |
£45.82 |
Price per unit Ex VAT
|
4 |
Multicolour |
|
(W x H) 55 mm x 55 mm |
55mm |
30m |
Surface-mount |
dynamo-powered |
55mm |
Busch-Jaeger |
|
|
|
Remote control |
Wireless |
n.rel. |
868 MHz |
Not required, optional for remote access |
Eltako 30000235 FMH4-wg Wireless Remote Battery-Free 4-Channel 30m Range |
09-0330
|
|
Despatched within 4 working days - 2 in stock
|
1+ £50.57
Price per unit Ex VAT
|
4 |
White |
16mm |
(W x H x D) 43 x 43 x 16 mm |
43mm |
30m |
|
dynamo-powered |
43mm |
|
|
|
|
Remote control |
Wireless |
n.rel. |
868 MHz |
Not required, optional for remote access |
Eltako 30000262 Wireless Remote Max 30m 55x55mm Double Rocker |
09-0331
|
|
Despatched within 4 working days - 2 in stock
|
1+ £43.96
Price per unit Ex VAT
|
4 |
White |
15mm |
(W x H x D) 55 x 55 x 15 mm |
55mm |
30m |
|
dynamo-powered |
55mm |
|
|
|
|
Remote control |
Wireless |
n.rel. |
868 MHz |
Not required, optional for remote access |
Eltako 30000454 FMH8-ag 8-Channel Battery-Free Remote Control Smart Home |
09-0351
|
|
Despatched within 4 working days - 4 in stock
|
1+ £80.32
| 1+ |
£80.32 |
| 10+ |
£77.91 |
| 50+ |
£77.66 |
Price per unit Ex VAT
|
8 |
Anthracite |
18mm |
(W x H x D) 45 x 85 x 18 mm |
85mm |
|
No |
not required |
45mm |
|
EnOcean |
|
60g |
Remote control |
Wireless |
n.rel. |
868 MHz |
Not required, optional for remote access |
Eltako 30000769 FF8-al 8-Channel Wireless Remote Battery-Free 30m Range |
09-0367
|
|
Despatched within 4 working days - 3 in stock
|
1+ £99.00
Price per unit Ex VAT
|
8 |
Aluminium |
17mm |
(W x H x D) 50 x 185 x 17 mm |
185mm |
30m |
Wall |
dynamo-powered |
50mm |
|
|
|
|
Remote control |
Wireless |
n.rel. |
868 MHz |
Not required, optional for remote access |
Eltako 30000773 Remote Control 50-Channel 30m Range Display Battery |
09-0368
|
|
Back order - 327 availableBack-order availability date - 14/11/2026
|
1+ £110.00
| 1+ |
£110.00 |
| 10+ |
£104.80 |
| 50+ |
£104.60 |
Price per unit Ex VAT
|
50 |
Aluminium |
17mm |
(W x H x D) 50 x 185 x 17 mm |
185mm |
30m |
Wall |
rechargeable |
50mm |
|
|
3.7V |
|
Remote control |
Wireless |
n.rel. |
868 MHz |
Not required, optional for remote access |