Eltako 30000235 FMH4-wg Wireless Remote Battery-Free 4-Channel 30m Range

MPN
30000235
Brand
Eltako
EAN-13
4010312301067
Order Code
09-0330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £50.57
10+ £48.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eltako FMH4-wg Wireless Remote Control is a surface-mounted, hand-held sensor with a maximum range of 30 metres in open fields. Manufactured by Eltako, this device, model number 30000235, is ideal for controlling compatible wireless systems remotely. Typically, it is used in residential or commercial environments for convenient and efficient wireless operation.
Type Remote control
Channels 4
Colour White
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 43 x 43 x 16 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 43mm
Hub Not required, optional for remote access
Max. Range 30m
Power supply (LOV) dynamo-powered
Width 43mm

Reviews

Be the first to submit a review

Trustpilot