Eltako 30000226 FT55R Wireless Remote 4-Channel 30m Range Energy Efficient

MPN
30000226
Brand
Eltako
EAN-13
4010312313992
Order Code
09-0329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £56.07 £47.66
10+ £45.98
50+ £45.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Eltako FT55R is a wireless wall transmitter by Eltako with a maximum range of 30 metres in open field. This key sensor remote control, part number 30000226, is surface-mounted and ideal for convenient remote operation. Typical applications include controlling lights and other devices without the need for hardwiring.
Type Remote control
Channels 4
Colour Multicolour
Data transfer (Smart Home) Wireless
Dim (W x H) 55 mm x 55 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 55mm
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type Surface-mount
Power supply (LOV) dynamo-powered
Suitable For Busch-Jaeger
Width 55mm

Reviews

Be the first to submit a review

Trustpilot