Eltako 30000773 Remote Control 50-Channel 30m Range Display Battery

MPN
30000773
Brand
Eltako
EAN-13
4010312313541
Order Code
09-0368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £110.00
10+ £104.80
50+ £104.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/10/2026

Eltako manufactures the FFD-al/anso wireless remote control, a hand-held sensor with a range of up to 30 metres in open fields. This compact device is designed for convenient wireless operation around the home. It is ideal for controlling lights or other devices without direct line of sight.
Type Remote control
Channels 50
Colour Aluminium
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 50 x 185 x 17 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 185mm
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type Wall
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Width 50mm

Reviews

Be the first to submit a review

Trustpilot