Eltako 30000454 FMH8-ag 8-Channel Battery-Free Remote Control Smart Home

MPN
30000454
Brand
Eltako
EAN-13
4010312321331
Order Code
09-0351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £80.32
10+ £77.91
50+ £77.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Eltako, the FMH8-ag EnOcean remote control features eight channels for versatile operation. This device is ideal for managing various electronic systems through efficient wireless communication. The Eltako 30000454 is commonly used in home automation for seamless control of lighting and other devices.
Type Remote control
Channels 8
Colour Anthracite
Data transfer (Smart Home) Wireless
Depth 18mm
Dim (W x H x D) 45 x 85 x 18 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 85mm
Hub Not required, optional for remote access
Mounting Type No
Power supply (LOV) not required
Transfer Standard (Smart Home) EnOcean
Weight 60g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot