Eltako 30000192 FMT55/2-rw Wireless Remote 30m Range Energy Harvesting

MPN
30000192
Brand
Eltako
EAN-13
4010312312469
Order Code
09-0328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £49.55 £42.12
10+ £40.63
50+ £40.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eltako manufactures the FMT55/2-rw, a wireless wall transmitter designed for remote control applications. This key sensor offers a maximum range of 30 metres in open fields. It is typically used to control lighting, blinds, and other home automation systems.
Type Remote control
Channels 2
Colour White
Data transfer (Smart Home) Wireless
Depth 15mm
Dim (W x H x D) 55 x 55 x 15 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 55mm
Hub Not required, optional for remote access
Max. Range 30m
Power supply (LOV) dynamo-powered
Width 55mm

Reviews

Be the first to submit a review

Trustpilot