Eltako 30000769 FF8-al 8-Channel Wireless Remote Battery-Free 30m Range

MPN
30000769
Brand
Eltako
EAN-13
4010312303931
Order Code
09-0367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £93.23
10+ £90.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eltako manufactures the FF8-al/anso 8-channel wireless remote control with a maximum range of 30 metres in open field settings. This versatile device is typically used for easy and convenient operation of compatible home or office automation systems. As a hand-held sensor, it offers reliable and flexible control for various applications.
Type Remote control
Channels 8
Colour Aluminium
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 50 x 185 x 17 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 185mm
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type Wall
Power supply (LOV) dynamo-powered
Width 50mm

Reviews

Be the first to submit a review

Trustpilot