Eltako 30000085 FMH2S-wg Wireless Remote 2-Channel Battery-Free 30m Range

MPN
30000085
Brand
Eltako
EAN-13
4010312303399
Order Code
09-0325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £48.57
10+ £46.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eltako FMH2S-wg is a two-channel hand-held sensor and remote control. It features a maximum range of 30 metres in open field conditions. It is typically used to control wireless devices within its range.
Type Remote control
Channels 2
Colour White
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 43 x 43 x 16 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 43mm
Hub Not required, optional for remote access
Max. Range 30m
Power supply (LOV) dynamo-powered
Width 43mm

Reviews

Be the first to submit a review

Trustpilot