Eltako 30000262 Wireless Remote Max 30m 55x55mm Double Rocker

MPN
30000262
Brand
Eltako
EAN-13
4010312312544
Order Code
09-0331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.96
10+ £42.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eltako manufactures the FMT55/4-rw wireless wall transmitter, a surface-mount key sensor remote control. This remote control has a maximum range of 30 metres in open fields, making it suitable for controlling devices at a distance within homes or offices. The product, referenced by the code 30000262, can be typically used for convenient remote operation of home automation systems.
Type Remote control
Channels 4
Colour White
Data transfer (Smart Home) Wireless
Depth 15mm
Dim (W x H x D) 55 x 55 x 15 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 55mm
Hub Not required, optional for remote access
Max. Range 30m
Power supply (LOV) dynamo-powered
Width 55mm

Reviews

Be the first to submit a review

Trustpilot