Einhell Vacuum Cleaner Accessories 653633

Einhell Brand: Einhell
The group consists of Einhell vacuum cleaner accessories that enhance cleaning performance and efficiency.
Description Image Product Buy Pricing (Ex VAT) Type Compatible With Content Material (details) Colour Height Length Width
Einhell 2351126 Pleated Filter for dust class L Vacuum Cleaner Accessory
Einhell 2351126 Pleated Filter for dust class L Vacuum Cleaner Accessory
Standard range
Order code: 16-2559
MPN: 2351126

Despatched within 4 working days - 13 in stock
1+ £24.96
Price per unit Ex VAT
Vacuum cleaner filter Suitable for Einhell wet/dry vacuum cleaner of dust class L 1
Einhell 2351134 Foam filter for vacuum cleaners durable and efficient
Einhell 2351134 Foam filter for vacuum cleaners durable and efficient
Extended range
Order code: 16-2560
MPN: 2351134

Available to back orderBack order, lead time 14 days
1+ £15.00
Price per unit Ex VAT
Foam filter Suitable for wet/dry vacuum cleaners of class L 1 195mm 100mm 200mm
Einhell 2351165 Vacuum cleaner bags 15l 5-pack for vacuum efficiency
Einhell 2351165 Vacuum cleaner bags 15l 5-pack for vacuum efficiency
Standard range
Order code: 16-2561
MPN: 2351165

Despatched within 4 working days - 11 in stock
1+ £11.92
Price per unit Ex VAT
Vacuum cleaner bag Einhell 1 235mm 165mm 45mm
Einhell 2351204 Crevice tool Flexible Long Vacuum Cleaner Accessories
Einhell 2351204 Crevice tool Flexible Long Vacuum Cleaner Accessories
Standard range
Order code: 16-2562
MPN: 2351204

Despatched within 4 working days - 26 in stock
1+ £11.86
Price per unit Ex VAT
Crevice tool Einhell 1 410mm 36mm
Einhell 2351216 Floor nozzle with rollers for vacuum cleaners
Einhell 2351216 Floor nozzle with rollers for vacuum cleaners
Standard range
Order code: 16-2563
MPN: 2351216

Despatched within 4 working days - 11 in stock
1+ £30.23
Price per unit Ex VAT
Floor nozzle All Einhell (battery-) wet dry vacuum cleaner 1
Einhell 2351265 TE-SV 18 Li Brush roller Vacuum Cleaner Accessories
Einhell 2351265 TE-SV 18 Li Brush roller Vacuum Cleaner Accessories
Standard range
Order code: 16-2565
MPN: 2351265

Despatched within 4 working days - 30 in stock
1+ £11.35
Price per unit Ex VAT
Brush roller Einhell TE-SV 18 Li rechargeable stick vacuum cleaner 1 184mm 33mm 33mm
Einhell 2351266 TE-SV 18 Li Vacuum cleaner filter for efficient cleaning
Einhell 2351266 TE-SV 18 Li Vacuum cleaner filter for efficient cleaning
Standard range
Order code: 16-2566
MPN: 2351266

Despatched within 4 working days - 82 in stock
1+ £7.61
Price per unit Ex VAT
Vacuum cleaner filter Battery stick vacuum cleaner TE-SV 18 Li 1 80mm 60mm 60mm
Einhell 2351270 Vacuum cleaner hose extension 3m
Einhell 2351270 Vacuum cleaner hose extension 3m
Standard range
Order code: 16-2568
MPN: 2351270

Despatched within 4 working days - 9 in stock
1+ £32.27
Price per unit Ex VAT
Vacuum cleaner hose accessories All Einhell (battery-)wet-dry vacuum cleaner 1 97mm 365mm 350mm
Einhell 2351320 Crevice tool Wet & Dry Vacuum Cleaner Accessory
Einhell 2351320 Crevice tool Wet & Dry Vacuum Cleaner Accessory
Standard range
Order code: 16-2569
MPN: 2351320

Despatched within 4 working days - 13 in stock
1+ £10.76
Price per unit Ex VAT
Crevice tool Einhell Plastic
Einhell 2352060 TE-FS 18 Li Circular brush set Vacuum Cleaner Accessories
Einhell 2352060 TE-FS 18 Li Circular brush set Vacuum Cleaner Accessories
Standard range
Order code: 16-2571
MPN: 2352060

Despatched within 4 working days - 6 in stock
1+ £11.60
Price per unit Ex VAT
Circular brush set Einhell 1 35mm 64mm 59mm
Einhell 2352061 TE-FS 18 Brush Vacuum Cleaner Accessories Black Plastic
Einhell 2352061 TE-FS 18 Brush Vacuum Cleaner Accessories Black Plastic
Standard range
Order code: 16-2572
MPN: 2352061

Despatched within 4 working days - 4 in stock
1+ £15.24
Price per unit Ex VAT
Brush Einhell 1 44mm 267mm 50mm
Einhell 2362005 Vacuum cleaner hose Premium Vacuum Cleaner Accessory
Einhell 2362005 Vacuum cleaner hose Premium Vacuum Cleaner Accessory
Standard range
Order code: 16-2573
MPN: 2362005

Despatched within 4 working days - 21 in stock
1+ £35.25
Price per unit Ex VAT
Vacuum cleaner hose Einhell wet-dry vacuum cleaner 1 39mm 468mm 440mm
Einhell 3437111 Einhell CLEANEXXO Circular brush Vacuum Cleaner Accessories
Einhell 3437111 Einhell CLEANEXXO Circular brush Vacuum Cleaner Accessories
Standard range
Order code: 16-2579
MPN: 3437111

Despatched within 4 working days - 12 in stock
1+ £12.36
Price per unit Ex VAT
Circular brush Einhell battery-hard floor cleaner CLEANEXXO 1 Black 60mm 290mm 60mm

Trustpilot