Einhell 2351266 TE-SV 18 Li Vacuum cleaner filter for efficient cleaning

MPN
2351266
Brand
Einhell
EAN-13
4006825661576
Order Code
16-2566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Einhell 2351266, also known as the TE-SV 18 Li vacuum cleaner filter, is designed as an essential vacuum cleaner accessory for efficient particulate removal. Manufactured to high standards, this filter is engineered to effectively capture fine dust and debris, ensuring optimal performance and longevity of the compatible vacuum models. Suitable for diverse cleaning applications, it is particularly beneficial for use in construction sites, workshops, or any environment with heavy dust accumulation. This component facilitates enhanced air quality and maintains the integrity of vacuum systems, making it an indispensable tool for engineers and technicians who require reliable filtration solutions.
Type Vacuum cleaner filter
Compatible With Battery stick vacuum cleaner TE-SV 18 Li
Content 1
Height 80mm
Length 60mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot