Einhell 2351134 Foam filter for vacuum cleaners durable and efficient

MPN
2351134
Brand
Einhell
EAN-13
4006825659368
Order Code
16-2560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 30/09/2026

Einhell 2351134 is a foam filter designed to provide durable and efficient performance as part of vacuum cleaner accessory systems. This foam filter is engineered to deliver reliable filtration, ensuring optimal operation of compatible vacuum cleaners by trapping dust and small particles while protecting the vacuum's motor and internal components. Commonly utilised in residential and light commercial applications, this foam filter is essential for maintaining consistent suction power and prolonging the lifespan of the vacuum cleaner. Its robust construction makes it suitable for repeated use in environments where regular cleaning cycles are necessary, particularly in areas prone to dust accumulation.
Type Foam filter
Compatible With Suitable for wet/dry vacuum cleaners of class L
Content 1
Height 195mm
Length 100mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot