Einhell 2351270 Vacuum cleaner hose extension 3m

MPN
2351270
Brand
Einhell
EAN-13
4006825670592
Order Code
16-2568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Einhell 2351270 is a highly functional vacuum cleaner hose extension, is designed to provide extended reach for vacuuming tasks, ensuring adaptability in challenging cleaning scenarios. Engineered as a 3-metre accessory, this hose extension complements a variety of vacuum cleaner models by enhancing their operational range and versatility. Fabricated from durable materials, it is suitable for both industrial and domestic environments, facilitating the cleaning of expansive areas and hard-to-reach spaces such as high ceilings or beneath large furniture. This product is ideal for engineers and technicians seeking efficient cleaning solutions in settings where mobility and flexibility are paramount.
Type Vacuum cleaner hose accessories
Compatible With All Einhell (battery-)wet-dry vacuum cleaner
Content 1
Height 97mm
Length 365mm
Width 350mm

Reviews

Be the first to submit a review

Trustpilot