Einhell 2362005 Vacuum cleaner hose Premium Vacuum Cleaner Accessory

MPN
2362005
Brand
Einhell
EAN-13
4006825651980
Order Code
16-2573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Einhell 2362005 is a premium vacuum cleaner accessory designed for compatibility with various Einhell vacuum models. This vacuum cleaner hose is constructed to provide reliable and efficient airflow, ensuring optimal suction capabilities and durability in rigorous cleaning environments. Typically utilised in both domestic and industrial applications, the hose aids in the maintenance and operation of vacuum systems by facilitating the removal of dust and debris from multiple surfaces. Precision-engineered, it serves as a crucial component in maintaining the overall performance and efficiency of vacuum systems. The product is supplied as a single unit, ensuring compatibility with a wide range of compatible appliances.
Type Vacuum cleaner hose
Compatible With Einhell wet-dry vacuum cleaner
Content 1
Height 39mm
Length 468mm
Width 440mm

Reviews

Be the first to submit a review

Trustpilot