Einhell 2351265 TE-SV 18 Li Brush roller Vacuum Cleaner Accessories

MPN
2351265
Brand
Einhell
EAN-13
4006825661569
Order Code
16-2565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Einhell 2351265 is a component within the TE-SV 18 Li vacuum cleaner accessories line, specifically designed as a brush roller. This accessory is engineered to enhance the cleaning efficacy of the vacuum cleaner by employing durable bristles that effectively agitate and lift dirt, debris, and pet hair embedded in carpet fibres and other soft surfaces. Constructed with precision to fit seamlessly with the TE-SV 18 Li model, it ensures a secure attachment and optimal performance. Typically, this brush roller is utilised in residential and commercial environments where thorough cleaning of soft floor coverings is essential for maintaining hygiene and floor appearance. Its design reflects a focus on reliability and long-term use under standard operating conditions.
Type Brush roller
Compatible With Einhell TE-SV 18 Li rechargeable stick vacuum cleaner
Content 1
Height 184mm
Length 33mm
Width 33mm

Reviews

Be the first to submit a review

Trustpilot