Einhell 3437111 Einhell CLEANEXXO Circular brush Vacuum Cleaner Accessories

MPN
3437111
Brand
Einhell
EAN-13
4006825673173
Order Code
16-2579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Einhell 3437111 is a CLEANEXXO circular brush designed as a vacuum cleaner accessory, essential for enhancing cleaning efficiency in various environments. This component is constructed to be durable and compatible with a range of Einhell vacuum cleaners, catering to both residential and light industrial applications. The circular brush aids in loosening and capturing dirt from carpets, upholstery, and other textured surfaces, ensuring thorough debris removal. Its precision-engineered design allows for optimal airflow and cleaning performance, making it a vital part for maintaining cleanliness in settings where detailed cleaning is required. Engineered for reliability and ease of attachment, this brush supports effective cleaning operations in environments with diverse material surfaces.
Type Circular brush
Compatible With Einhell battery-hard floor cleaner CLEANEXXO
Colour Black
Content 1
Height 60mm
Length 290mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot