Einhell 2352060 TE-FS 18 Li Circular brush set Vacuum Cleaner Accessories

MPN
2352060
Brand
Einhell
EAN-13
4006825680713
Order Code
16-2571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Einhell 2352060 is a circular brush set specifically designed for the TE-FS 18 Li vacuum cleaner. This set functions as a versatile accessory enhancing the capabilities of compatible vacuum systems, providing efficient debris collection and surface cleaning due to its robust bristle configuration. The circular design facilitates thorough cleaning in challenging areas and is particularly suitable for tasks requiring careful handling of surfaces, including automotive garages, workshops, and construction sites where dust and small debris accumulation are prevalent. The durable construction and precision fitment ensure seamless integration with the TE-FS 18 Li model, offering reliability and performance in demanding engineering environments. This accessory set is an essential component for professionals seeking to maintain optimal cleanliness and equipment performance.
Type Circular brush set
Compatible With Einhell
Content 1
Height 35mm
Length 64mm
Width 59mm

Reviews

Be the first to submit a review

Trustpilot