Einhell 2351165 Vacuum cleaner bags 15l 5-pack for vacuum efficiency

MPN
2351165
Brand
Einhell
EAN-13
4006825623154
Order Code
16-2561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Einhell 2351165 is a set of vacuum cleaner bags designed to fit a 15-litre capacity, providing an efficient dust collection solution for various vacuuming tasks. Engineered to enhance the performance of compatible vacuum cleaners, these bags are manufactured to meet rigorous standards, ensuring durability and reliability during operation. The product contains five dust bags in this pack, making it ideal for users who require consistent maintenance of their vacuum systems' efficiency. Commonly utilised in residential and light commercial settings, these vacuum cleaner bags are crucial for maintaining optimal suction performance and air quality by effectively capturing dust and debris.
Type Vacuum cleaner bag
Compatible With Einhell
Content 1
Height 235mm
Length 165mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot