EDAC 565-290-711 Contact for Series 560 1 piece High-Quality Connector |
11-7394
|
|
Despatched within 4 working days - 5,450 in stock
|
100+ £0.065
Price per unit Ex VAT
|
28 - 22 |
|
Pin |
Phosphor bronze |
3A |
250V AC |
Crimp contact |
Crimp |
wire-to-wire |
Tin plated |
+105°C |
-40°C |
Rectangular |
1 |
EDAC 565-290-731 Series 560 Contact High-Durability Part 1 Piece |
11-7395
|
|
Despatched within 4 working days - 5,325 in stock
|
100+ £0.062
Price per unit Ex VAT
|
22 - 20 |
|
Socket |
Phosphor bronze |
3A |
250V AC |
Crimp contact |
Crimp |
wire-to-wire |
Tin plated |
+105°C |
-40°C |
Rectangular |
1 |
EDAC 565-290-741 Series 560 Contact 1 piece For Precision Connectors |
11-7396
|
|
Despatched within 4 working days - 3,499 in stock
|
100+ £0.102
Price per unit Ex VAT
|
22 - 20 |
|
Socket |
Phosphor bronze |
3A |
250V AC |
Crimp contact |
Crimp |
wire-to-wire |
Tin plated |
+105°C |
-40°C |
Rectangular |
1 |
EDAC 570-290-711 Contact for Series 572 1 piece Reliable Quality |
11-7397
|
|
Despatched within 4 working days - 1,440 in stock
|
50+ £0.141
Price per unit Ex VAT
|
22 - 20 |
Brass |
Pin |
Brass |
10A |
300V AC |
Crimp contact |
Crimp |
wire-to-wire |
Tin plated |
+105°C |
-40°C |
Rectangular |
1 |
EDAC 570-290-721 Series 572 Contact 1 piece High-Quality Connector |
11-7398
|
|
Despatched within 4 working days - 3,288 in stock
|
50+ £0.193
Price per unit Ex VAT
|
22 - 20 |
Brass |
Socket |
Brass |
10A |
300V AC |
Crimp contact |
Crimp |
wire-to-wire |
Tin plated |
+105°C |
-40°C |
Rectangular |
1 |
EDAC 570-290-751 Series 572 Contact Single Piece High Quality |
11-7399
|
|
Despatched within 4 working days - 2,056 in stock
|
50+ £0.099
Price per unit Ex VAT
|
14 |
Brass |
Pin |
Brass |
10A |
300V AC |
Crimp contact |
Crimp |
wire-to-wire |
Tin plated |
+105°C |
-40°C |
Rectangular |
1 |
EDAC 570-290-761 Series 572 Contact 1 piece for Precision Connectivity |
11-7400
|
|
Despatched within 4 working days - 2,534 in stock
|
50+ £0.109
Price per unit Ex VAT
|
14 |
Brass |
Socket |
Brass |
10A |
300V AC |
Crimp contact |
Crimp |
wire-to-wire |
Tin plated |
+105°C |
-40°C |
Rectangular |
1 |