EDAC 565-290-711 Contact for Series 560 1 piece High-Quality Connector

Image Representative of Range

EDAC 565-290-711 Contact for Series 560 1 piece High-Quality Connector

MPN
565-290-711
Brand
EDAC
EAN-13
2050004578669
Order Code
11-7394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,450 in stock

EDAC manufactures the crimp contact 565-290-711 for their series 560 components. This contact features a reliable connection suitable for various electrical applications. It is typically used in projects requiring robust and secure connectivity.
Type Crimp contact
AWG 28 - 22
Connection Crimp
Connector System wire-to-wire
Connector Type Pin
Contact Material Phosphor bronze
Contact surface Tin plated
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Pin shape Rectangular
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot