EDAC 565-290-741 Series 560 Contact 1 piece For Precision Connectors

Image Representative of Range

EDAC 565-290-741 Series 560 Contact 1 piece For Precision Connectors

MPN
565-290-741
Brand
EDAC
EAN-13
2050004578690
Order Code
11-7396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,499 in stock

EDAC manufactures the crimp contact 565-290-741, designed for series 560 connectors. This single-piece contact is durable and ensures reliable electrical connections. It is typically used in electronics and telecommunications applications.
Type Crimp contact
AWG 22 - 20
Connection Crimp
Connector System wire-to-wire
Connector Type Socket
Contact Material Phosphor bronze
Contact surface Tin plated
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Pin shape Rectangular
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot