EDAC 570-290-751 Series 572 Contact Single Piece High Quality

Image Representative of Range

EDAC 570-290-751 Series 572 Contact Single Piece High Quality

MPN
570-290-751
Brand
EDAC
EAN-13
2050004578928
Order Code
11-7399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,056 in stock

The EDAC crimp contact 570-290-751 is designed for the series 572 connectors. It features durable construction for reliable electrical connections. This contact is typically used in telecommunications and data networking installations.
Type Crimp contact
AWG 14
Colour Brass
Connection Crimp
Connector System wire-to-wire
Connector Type Pin
Contact Material Brass
Contact surface Tin plated
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 10A
Nominal Voltage 300V AC
Pin shape Rectangular
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot